1 FUNCTIONS, 2350 MHz, SAW FILTER, ROHS COMPLIANT, CERAMIC, CASE SM3030-6
Murata SF2173E technical specifications.
| Frequency | 2.35GHz |
| Insertion Loss | 3dB |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Murata SF2173E to view detailed technical specifications.
No datasheet is available for this part.