Murata SF2192D technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Height | 1.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SF2192D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.