Murata SF2198E technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SMD/SMT |
| Insertion Loss | 2.9dB |
| Insertion Loss | 4.5dB |
| Lead Free | Lead Free |
| Load Impedance | 50R |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata SF2198E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.