Murata SF2202E-1 technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | -40 |
| Width | 3.13 |
| Length | 3.13 |
| Number of Functions | 1 |
| Height | 1.38 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SF2202E-1 to view detailed technical specifications.
No datasheet is available for this part.