Murata SF2221A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 4.2 |
| Length | 11.6 |
| Number of Functions | 1 |
| Height | 1.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SF2221A to view detailed technical specifications.
No datasheet is available for this part.