Murata SF2229A technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Width | 6.7 |
| Length | 13.5 |
| Number of Functions | 1 |
| Height | 1.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SF2229A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.