Murata SF2247E technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 422MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 6 |
| Package Type | SM3030-6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata SF2247E to view detailed technical specifications.
No datasheet is available for this part.