Murata SF2251E technical specifications.
| Bandwidth | 40MHz |
| Frequency | 1.6GHz |
| Impedance | 50R |
| Insertion Loss | 3.15dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Murata SF2251E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.