Murata SF2289C technical specifications.
| Package/Case | SMD/SMT |
| Insertion Loss | 6.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata SF2289C to view detailed technical specifications.
No datasheet is available for this part.