Murata SFECF10M7GF00S0-R0 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 3.1 |
| Length | 3.45 |
| Height | 1.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SFECF10M7GF00S0-R0 to view detailed technical specifications.
No datasheet is available for this part.