Murata SFECF10M7HA00S0-R0 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata SFECF10M7HA00S0-R0 to view detailed technical specifications.
No datasheet is available for this part.