Murata SFECF10M7PF00-R0 technical specifications.
| Case Code (Imperial) | 1412 |
| Case Code (Metric) | 3531 |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CERAFIL®, SFECF |
| RoHS | Compliant |
Download the complete datasheet for Murata SFECF10M7PF00-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.