Murata SFECS10M8SF00-R0 technical specifications.
| Case Code (Imperial) | 1412 |
| Case Code (Metric) | 3510 |
| Filter Type | FM |
| Frequency | 10.8MHz |
| Impedance | 330R |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CERAFIL®, SFECS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata SFECS10M8SF00-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
