
The SFECV10M7GA00-R0 is a ceramic filter from Murata with a frequency of 10.7MHz and impedance of 330R. It operates within a temperature range of -20°C to 80°C and is suitable for surface mount applications. This lead-free component is compliant with RoHS regulations and is available in quantities of 2000 per reel.
Murata SFECV10M7GA00-R0 technical specifications.
| Frequency | 10.7MHz |
| Impedance | 330R |
| Insertion Loss | 3.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata SFECV10M7GA00-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.