The SFECV10M7HA00-R0 is a ceramic filter from Murata with a frequency of 10.7MHz and impedance of 330R. It has an insertion loss of 4dB and operates within a temperature range of -20°C to 80°C. This lead-free component is suitable for surface mount applications and is packaged in tape and reel quantities of 2000.
Murata SFECV10M7HA00-R0 technical specifications.
| Frequency | 10.7MHz |
| Impedance | 330R |
| Insertion Loss | 4dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata SFECV10M7HA00-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.