Murata SFECY10M8PF00-R0 technical specifications.
| Frequency | 10.8MHz |
| Impedance | 330R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SFE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata SFECY10M8PF00-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.