The SFELA10M7EA00-B0 is a ceramic FM filter from Murata with a bandwidth of 330kHz and a frequency of 10.7MHz. It has an impedance of 330 ohms and an insertion loss of 4dB. The filter is designed for through hole mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C.
Murata SFELA10M7EA00-B0 technical specifications.
| Bandwidth | 330kHz |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Impedance | 330R |
| Insertion Loss | 4dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | CERAFIL®, SFELF |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SFELA10M7EA00-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.