Murata SFELF10M7FAA0-A0 technical specifications.
| Bandwidth | 280kHz |
| Package/Case | Radial |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Height | 0.354inch |
| Impedance | 330R |
| Insertion Loss | 2.5dB |
| Length | 0.276inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CERAFIL®, SFELF |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SFELF10M7FAA0-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.