
The SFELF10M7JAA0-B0 is a ceramic filter from Murata with a bandwidth of 150kHz and a frequency of 10.7MHz. It has a radial package and is mounted through a hole. The filter operates within a temperature range of -10°C to 40°C. It is lead-free and RoHS compliant.
Murata SFELF10M7JAA0-B0 technical specifications.
| Bandwidth | 150kHz |
| Package/Case | Radial |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Height | 0.354inch |
| Impedance | 330R |
| Insertion Loss | 4.5dB |
| Insertion Loss | 4.55dB |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CERAFIL®, SFELF |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SFELF10M7JAA0-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.