The SFELF10M7KAH0-B0 is a ceramic filter from Murata with a frequency of 10.7MHz and bandwidth of 110kHz. It has an impedance of 330 ohms and an insertion loss of 7dB. The filter is packaged in a radial package with a height of 0.354inch and a width of 0.118inch. It is designed for through hole mounting and has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The SFELF10M7KAH0-B0 is lead free and RoHS compliant.
Murata SFELF10M7KAH0-B0 technical specifications.
| Bandwidth | 110kHz |
| Package/Case | Radial |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Height | 0.354inch |
| Impedance | 330R |
| Insertion Loss | 7dB |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CERAFIL®, SFELF |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SFELF10M7KAH0-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.