Murata SFPKA455KD4A-R1 technical specifications.
| Frequency | 455kHz |
| Impedance | 1.5kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1500R |
| RoHS Compliant | Yes |
| Series | SFP |
| RoHS | Compliant |
Download the complete datasheet for Murata SFPKA455KD4A-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.