
Murata SFSKA4M50CF00-R3 technical specifications.
| Impedance | 1kR |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Series | SFS |
| RoHS | Compliant |
Download the complete datasheet for Murata SFSKA4M50CF00-R3 to view detailed technical specifications.
No datasheet is available for this part.
