Murata SFSKA5M50CF00-R3 technical specifications.
| Bandwidth | 60kHz |
| Package/Case | SMD/SMT |
| Frequency | 5.5MHz |
| Height | 0.079inch |
| Impedance | 600R |
| Insertion Loss | 6dB |
| Length | 0.335inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 600R |
| RoHS Compliant | Yes |
| Series | CERAFIL®, SFSKA |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SFSKA5M50CF00-R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.