Murata SFSKA6M00CF00-R1 technical specifications.
| Bandwidth | 45.5MHz |
| Frequency | 869.5MHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | SFS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata SFSKA6M00CF00-R1 to view detailed technical specifications.
No datasheet is available for this part.