Murata SFSRA6M00BF00-A0 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 7 |
| Center Frequency | 6MHz |
| 3dB Bandwidth | 6MHz |
| Maximum Insertion Loss | 8dB |
| Load Impedance | 600Ohm |
| Cage Code | SS898 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata SFSRA6M00BF00-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.