Murata SFSRA6M00CF00-B0 technical specifications.
| Frequency | 6MHz |
| Impedance | 470R |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata SFSRA6M00CF00-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.