Murata SFSRA6M50DF00B0 technical specifications.
| Frequency | 6.5MHz |
| Impedance | 470R |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | SFS |
| RoHS | Compliant |
Download the complete datasheet for Murata SFSRA6M50DF00B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.