Murata SFSRL6M00CF00-B0 technical specifications.
| Width | 4 |
| Length | 10 |
| Manufacturer Series | SFSRL |
| Height | 6 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SFSRL6M00CF00-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.