Murata SFTLF10M7GA00-B0 technical specifications.
| Bandwidth | 230kHz |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Impedance | 330R |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 330R |
| Series | CERAFIL®, SFTLF |
| RoHS | Compliant |
Download the complete datasheet for Murata SFTLF10M7GA00-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.