Murata SFULA455KU2A-B0 technical specifications.
| Frequency | 455kHz |
| Impedance | 3kR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3000R |
| RoHS Compliant | Yes |
| Series | SFU |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata SFULA455KU2A-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.