Murata SFZLA455KN2A-B0 technical specifications.
| Frequency | 455.5MHz |
| Impedance | 3kR |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SFZ |
| RoHS | Compliant |
Download the complete datasheet for Murata SFZLA455KN2A-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.