Murata SL301C333KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | SL30 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SL301C333KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.