Board mount DC-DC regulated power supply module delivering 3.3V output at 4.5A, supporting up to 15W output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates within an input voltage range of 18V to 75V, with 1.6kV isolation voltage. Packaged in a DIP form factor for through-hole mounting, with dimensions of 1 inch (L) x 1 inch (W) x 0.41 inch (H) and a weight of 0.689959oz. Suitable for operation between -40°C and 85°C.
Murata SPM15-033-Q48P-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4.5A |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPM15 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.689959oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SPM15-033-Q48P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.