
15W DC-DC Converter Module, Board Mount, DIP package. Features single 5V output at 3A, 15.23W maximum output power, and 88% efficiency. Operates with input voltages from 9V to 36V DC. Includes UVLO, OVP, OCP, OTP, and SCP protection features. Isolated design with 1.6kV isolation voltage. RoHS compliant, lead-free, and operates from -40°C to 85°C.
Murata SPM15-050-Q12P-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPM15 |
| Voltage - Output 1 | 5V |
| Weight | 0.689959oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SPM15-050-Q12P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
