Isolated DC-DC regulated power supply module, board mountable in a DIP package. Features 15W output power with a 5V, 3A output. Operates from an 18V to 75V DC input, providing 1.6kV isolation. Includes UVLO, OVP, OCP, OTP, and SCP protection features. Rated for -40°C to 85°C operating temperature.
Murata SPM15-050-Q48N-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 25.4mm |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPM15 |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SPM15-050-Q48N-C to view detailed technical specifications.
No datasheet is available for this part.