12V DC-DC regulated power supply module, 15W output power, 1.3A output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with input voltages from 18V to 75V, offering 1.6kV isolation voltage. This hybrid module is housed in a DIP package for through-hole mounting, with dimensions of 1 x 1 x 0.41 inches.
Murata SPM15-120-Q48P-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.3A |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 16W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPM15 |
| Voltage - Output 1 | 12V |
| Weight | 0.689959oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SPM15-120-Q48P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.