Murata SV01L103ADA11T00 technical specifications.
| Linearity | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 125 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| Series | SV01 |
| RoHS | Compliant |
Download the complete datasheet for Murata SV01L103ADA11T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.