Murata SV21C201BJA01B00 technical specifications.
| Actuator Type | Hole for Shaft |
| Package/Case | 200 |
| Lead Free | Lead Free |
| Linearity | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Series | SV21 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Murata SV21C201BJA01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.