Murata TDF3A-1575B-10A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5.4 |
| Length | 5.7 |
| Manufacturer Series | TDF |
| Height | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata TDF3A-1575B-10A to view detailed technical specifications.
No datasheet is available for this part.