Murata TDFH5D-1842O-10A-01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Width | 6.6 |
| Length | 14.1 |
| Height | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata TDFH5D-1842O-10A-01 to view detailed technical specifications.
No datasheet is available for this part.