Murata TDFM1A-2484E-10A technical specifications.
| Width | 4.5 |
| Length | 5.1 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata TDFM1A-2484E-10A to view detailed technical specifications.
No datasheet is available for this part.