Murata TDFM1B-2450T-10A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 5.1 |
| Length | 6.5 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata TDFM1B-2450T-10A to view detailed technical specifications.
No datasheet is available for this part.