Murata TDFM2A-5775T-10A-01 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Width | 2.9 |
| Length | 4.5 |
| Manufacturer Series | TDF |
| Height | 2.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata TDFM2A-5775T-10A-01 to view detailed technical specifications.
No datasheet is available for this part.