Murata TDFM2B-915E-10AP technical specifications.
| Width | 7.9 |
| Length | 6.5 |
| Height | 2.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata TDFM2B-915E-10AP to view detailed technical specifications.
No datasheet is available for this part.