
25W DC/DC converter featuring triple output with a nominal 24V input, accepting a range of 10V to 36V. Delivers 5V at 5A on the first output, and ±15V at 1A on the second and third outputs, totaling 25W maximum output power. Offers 1.5kV isolation voltage and is housed in a DIP package. Compliant with RoHS standards.
Murata TMP-5/5-15/1-Q12-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 5A |
| Current - Output 2 | 1A |
| Current - Output 3 | 1A |
| Depth | 76.2mm |
| Height | 13.97mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Output Current | 1A |
| Max Output Power | 25W |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata TMP-5/5-15/1-Q12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.