Murata TMP-5/5-15/1-Q48-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 1A |
| Current - Output 3 | 1A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 3 |
| Output Power | 25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata TMP-5/5-15/1-Q48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.