Murata TPSRF4M50J00-B0 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Ceramic Trap Filter |
| Cut-Off/Nominal Frequency | 4.5MHz |
| Cage Code | SS898 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata TPSRF4M50J00-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.