Murata TR3006HS technical specifications.
| Package/Case | Case SM2-20H |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 10 |
| Package Width (mm) | 6.86 |
| Package Height (mm) | 1.91 |
| Mounting | Surface Mount |
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | ASK/OOK |
| Maximum RF Operating Frequency Range | 100 to 500MHz |
| Maximum RF Operating Frequency | 314.2MHz |
| Min Operating Supply Voltage | 2.2V |
| Operating Band Frequency | 313.8 to 314.2MHz |
| Max Operating Supply Voltage | 3.7V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Data Rate | 115.2Kbps |
| Cage Code | SS898 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata TR3006HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.