Murata TR8000 technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 4.3mA |
| Current - Transmitting | 32mA |
| Data Rate | 115.2Kbps |
| Frequency | 916MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Power | 10mW |
| Output Power (dBm) | 10dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -108dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata TR8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.