Murata TR8001 technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 4.3mA |
| Current - Transmitting | 32mA |
| Data Rate | 115.2Kbps |
| Frequency | 868.35MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 868.55 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -108dBm |
| Series | TR |
| RoHS | Not Compliant |
Download the complete datasheet for Murata TR8001 to view detailed technical specifications.
No datasheet is available for this part.